1193860000 | Weidmüller
Weidmueller KTB MOPL 4538 S2N
Unit Price (€ / pc.)
192.9466 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Mounting plate, 1193860000, Weidmüller
Mounting plate (Housing), 403 x 321 x 12 mm, Stainless steel 1.4301 (304), Untreated, Silver, Mounting plate for fixing mounting rails or components.
Technical specifications
Version | mounting plate | |
Type of mounting | screw | |
Width | 321 mm | |
Colour | silver | |
Height | 403 mm | |
Length | 12 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |