1257650000 | Weidmüller
Weidmueller KTB MOPL 2215 S2N H
Unit Price (€ / pc.)
65.0335 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Mounting plate, 1257650000, Weidmüller
Mounting plate (Housing), Pre-punched, 174 x 91 x 1.5 mm, Stainless steel 1.4301 (304), Untreated, Silver, Mounting plate for fixing mounting rails or components.
Technical specifications
Version | mounting plate | |
Type of mounting | screw | |
Width | 91 mm | |
Colour | silver | |
Height | 174 mm | |
Length | 1.5 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |