1281280000 | Weidmüller
Weidmueller KTB GP 916115 CD S4
Unit Price (€ / pc.)
173.8471 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Flange plate, 1281280000, Weidmüller
Flange plate, Height: 421 mm, Width: 117 mm, Depth: 3 mm, Left, Right. Flange plate for housing for mounting components such as cable glands. It is fixed to the housing with screws.
Technical specifications
Version | flange plate | |
Width | 117 mm | |
Colour | silver | |
Height | 421 mm | |
Length | 3 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |