1281310000 | Weidmüller
Weidmueller KTB GP 987420 AB S4
Unit Price (€ / pc.)
197.9922 € *
Available: 0 pcs.
Leadtime: 2 Weeks **
Flange plate, 1281310000, Weidmüller
Flange plate, Height: 353 mm, Width: 167 mm, Depth: 3 mm, Top, Bottom. Flange plate for housing for mounting components such as cable glands. It is fastened to the housing with screws.
Technical specifications
Version | flange plate | |
Width | 167 mm | |
Colour | silver | |
Height | 353 mm | |
Length | 3 mm | |
Material | stainless steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85389099 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |