1450510000 | Weidmüller

Weidmueller IE-FC-SFP-KNOB

Order No.: 51P3656
EAN: 4050118255454
MPN:
1450510000
IE-FC-SFP-KNOB
Series: IE-FC
Weidmüller
default L
front L
side L
back L
top L
Image may differ
Unit Price (€ / pc.)
35.3430 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
35.34 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
35.3430 €

Installation housing, 1450510000, Weidmüller

FrontCom, single frame, plastic cover. Built-in housing with several functions in only one single frame. A flush-mount housing is easy to assemble and can be equipped with a selection of different data, signal and power modules. The compact housing protects against shocks and also meets the IP 65 protection class. Optionally, the built-in housing can be equipped with a lock that can be closed with a key.

Technical specifications
Width 67 mm
Colour black
Height 27.5 mm
Length 134 mm
Material polycarbonate
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Width
Length
Height
Colour
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Width
Length
Height
Colour
Degree of protection (IP)
Weidmueller IE-FC-SFM-KNOB
Order No.:
 51P3658
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1450530000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 44.21 € *
1 pcs.
44.2085 €
metal
67 mm
134 mm
27.5 mm
black
IP65
Weidmueller IE-FC-SFP-KNOB
Order No.:
 51P3656
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1450510000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 35.34 € *
1 pcs.
35.3430 €
polycarbonate
67 mm
134 mm
27.5 mm
black
IP65
Weidmueller IE-FC-SFM-KEY
Order No.:
 51P3659
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1450540000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 59.83 € *
1 pcs.
59.8332 €
metal
67 mm
134 mm
27.5 mm
black
IP65
Weidmueller IE-FC-SFP-KEY
Order No.:
 51P3657
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1450520000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 49.48 € *
1 pcs.
49.4802 €
polycarbonate
67 mm
134 mm
27.5 mm
black
IP65