1450530000 | Weidmüller

Weidmueller IE-FC-SFM-KNOB

Order No.: 51P3658
EAN: 4050118255461
MPN:
1450530000
IE-FC-SFM-KNOB
Series: IE-FC
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
43.7682 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
43.77 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.7682 €

Built-in housing, 1450530000, Weidmüller

FrontCom, single frame, metal cover. Built-in housing with several functions in only one single frame. A flush-mount housing is easy to assemble and can be equipped with a selection of different data, signal and power modules. The compact housing protects against shock and also meets the IP 65 protection class. Optionally, the flush-mount housing can be equipped with a lock that can be closed with a key.

Technical specifications
Width 67 mm
Colour black
Height 27.5 mm
Length 134 mm
Material metal
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Material
Width
Length
Height
Colour
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs

Order No.:

 51P3656

Manufacturer SKU:

 1450510000

 

Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
35.00 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
34.9979 €

Order No.:

 51P3659

Manufacturer SKU:

 1450540000

 

Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
59.24 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
59.2382 €

Order No.:

 51P3658

Manufacturer SKU:

 1450530000

 

Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
43.77 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
43.7682 €

Order No.:

 51P3657

Manufacturer SKU:

 1450520000

 

Available: 0 pcs. Leadtime: 2 Weeks **
48.99 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
48.9923 €