1543680000 | Weidmüller

Weidmueller IE-FC-SET-IPDEK001-KY-P

Order No.: 51P6314
EAN: 4050118348842
MPN:
1543680000
IE-FC-SET-IPDEK001-KY-P
Series: IE-FC
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
140.1463 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
140.15 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.1463 €

Installation housing, 1543680000, Weidmüller

FrontCom, Set. Built-in housings in only one single frame are equipped with various inserts. The easy-to-install housing first contains an insert plate with two data connections and one power connection. On top of this there is either a power socket for the power supply or a data insert for the network supply. The compact housing protects against knocks and also complies with protection class IP 65. The flush-mount housing can optionally be equipped with a lock that can be closed with a key.

Technical specifications
Width 67 mm
Colour black
Height 27.5 mm
Length 134 mm
Material polycarbonate
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85366990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
Variations
Material
Width
Length
Height
Colour
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs

Order No.:

 51P6314

Manufacturer SKU:

 1543680000

 

Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
140.15 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
140.1463 €

Order No.:

 52P9090

Manufacturer SKU:

 1989020000

 

Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
149.74 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
149.7377 €