1989020000 | Weidmüller

Weidmueller IE-FC-SET-SPDEK001-KY-P

Order No.: 52P9090
EAN: 4050118373615
MPN:
1989020000
IE-FC-SET-SPDEK001-KY-P
Series: IE-FC
Weidmüller
default L
Image may differ
Unit Price (€ / pc.)
151.2371 € *
Available: 0 pcs.
Available in 6 Days: 5 pcs.
Leadtime: On Request **
Total Price:
151.24 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
151.2371 €

Installation housing, 1989020000, Weidmüller

FrontCom, Set. Installation housings in only one single frame are equipped with various inserts. The easy-to-install housing first contains an insert plate with two data connections and a power connection. On top of this there is either a power socket for the power supply or a data insert for the network supply. The compact housing protects against knocks and also complies with protection class IP 65. The installation housing can optionally be equipped with a lock that can be closed with a key.

Technical specifications
Width 67 mm
Colour black
Height 27.5 mm
Length 134 mm
Material polycarbonate
Degree of protection (IP) IP65
Logistics
Country of origin DE
Customs tariff number 85389099
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Potassium 1,1,2,2,3,3,4,4,4-nonafluorobutane-1-sulphonate
Variations
Material
Width
Length
Height
Colour
Degree of protection (IP)
1 item in 4 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Material
Width
Length
Height
Colour
Degree of protection (IP)
Weidmueller IE-FC-SET-SPDEK001-KY-P
Order No.:
 52P9090
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1989020000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: On Request **
Total Price: 151.24 € *
1 pcs.
151.2371 €
polycarbonate
67 mm
134 mm
27.5 mm
black
IP65
Weidmueller IE-FC-SET-SPDED001-KN-P
Order No.:
 51P6063
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1529580000
Available: 0 pcs. Available in 6 Days: 5 pcs. Leadtime: 1 Week **
Total Price: 120.20 € *
1 pcs.
120.2019 €
polycarbonate
67 mm
134 mm
27.5 mm
black
IP65
Weidmueller IE-FC-SET-IPDEK001-KY-P
Order No.:
 51P6314
Manufacturer:
 Weidmüller
Manufacturer SKU:
 1543680000
Available: 0 pcs. Leadtime: 1 Week **
Total Price: 141.55 € *
1 pcs.
141.5505 €
polycarbonate
67 mm
134 mm
27.5 mm
black
IP65
Weidmueller IE-FC-SET-IPDED003-KY-M
Order No.:
 53P1920
Manufacturer:
 Weidmüller
Manufacturer SKU:
 2460640000
Available: 0 pcs. Leadtime: 4 Weeks **
Total Price: 99.53 € *
1 pcs.
99.5316 €
IP65