WSP 80 + WDH 10 | Weller

Soldering iron kit WSP Series, Weller WSP 80 + WDH 10, 80 W, 24 V

Order No.: 03L1318
EAN: 4003019414703
MPN:
WSP 80 + WDH 10
T0052917899N
Series: WSP
Weller
default L
Image may differ
Unit Price (€ / pc.)
248.71 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
248.71 € *
Price list
Quantity
Price per unit*
1 pcs.
248.71 €
5 pcs.
236.81 €
*incl. VAT plus shipping costs
**Subject to prior sale
WSP 80 SOLD.SET 80W/24V W. SUPP. WDH 10
Technical specifications
Version Soldering iron kit
Input voltage 24 V
Power 80 W
Soldering tip series LT
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 7 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 1 Week **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
Version
Soldering tip series
min. operating temperature
max. operating temperature
Power
Input voltage
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Soldering tip series
min. operating temperature
max. operating temperature
Power
Input voltage
Soldering iron WSP Series, Weller WSP 80, 80 W, 24 V
Order No.:
 09L5006
Manufacturer:
 Weller
Manufacturer SKU:
 WSP 80
Available: 10 pcs. Leadtime: 1 Week **
Total Price: 224.91 € *
1 pcs.
224.91 €
5 pcs.
213.01 €
10 pcs.
201.11 €
soldering iron
LT
65 °C
454 °C
80 W
24 V