WSP 150 + WDH 30 | Weller

Soldering iron kit WSP Series, Weller WSP 150 + WDH 30, 150 W, 24 V

Order No.: 03L1327
EAN: 4099891388867
MPN:
WSP 150 + WDH 30
T0052918999N
Series: WSP
Weller
default L
front L
Image may differ
Unit Price (€ / pc.)
367.71 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
367.71 € *
Price list
Quantity
Price per unit*
1 pcs.
367.71 €
5 pcs.
349.86 €
*incl. VAT plus shipping costs
**Subject to prior sale

Soldering iron, WSP 150 + WDH 30, Weller

WSP 150 soldering iron with safety rest

Features

  • For soldering tasks with high heat requirements
  • 150 W, 24 V
  • Extensive range of tips of the LTH soldering tip family
  • Silver-Line radiator technology in a slim soldering iron
Technical specifications
Version Soldering iron kit
Input voltage 24 V
Power 150 W
Soldering tip series LTH
max. operating temperature 510 °C
min. operating temperature 93 °C
Logistics
Country of origin MX
Customs tariff number 85151100
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 11L590

Manufacturer SKU:

 WATC100M

 

Available: 7 pcs. Next delivery: 5 pcs. on 2024-07-30 Leadtime: 1 Week **
398.65 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
398.65 €
Variations
Version
Soldering tip series
min. operating temperature
max. operating temperature
Power
Input voltage
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Soldering tip series
min. operating temperature
max. operating temperature
Power
Input voltage
Soldering iron WSP Series, Weller WSP 80, 80 W, 24 V
Order No.:
 09L5006
Manufacturer:
 Weller
Manufacturer SKU:
 WSP 80
Available: 8 pcs. Leadtime: 1 Week **
Total Price: 224.91 € *
1 pcs.
224.91 €
5 pcs.
213.01 €
10 pcs.
201.11 €
soldering iron
LT
65 °C
454 °C
80 W
24 V