05051041001 | Wera

Bit kit, different sizes, Phillips/slotted/hexagon/TORX/square, BL 89 mm, 05051041001

Order No.: 02L3375
EAN: 4013288155306
MPN:
05051041001
Kraftform Kompakt 60 RA Imperial
Wera
default L
Image may differ
Unit Price (€ / pc.)
107.7307 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
107.73 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
107.7307 €
Dimensions/Content : 816 RA 1 x 1/4INCHx142,0,851/4 Z PH 1 x PH 1x89, 1 x PH 2x89, 1 x PH 3x89,867/4 Z TORX® BO 1 x TX 10x89, 1 x TX 15x89, 1 x TX 20x89, 1 x TX 25x89, 1 x TX 30x89,800/4 Z 1 x 1,0x5,5x89,840/4 Z Hex-Plus 1 x 3/32INCHx89, 1 x 1/8INCHx89, 1 x 5/32INCHx89, 1 x 3/16INCHx89,868/4 Square-Plus 1 x SQUARE 1x89, 1 x SQUARE 2x89, 1 x SQUARE 3x89,
Technical specifications
Version Bit kit
ESD protection No
Size different sizes
Blade length 89 mm
Peak type Phillips/slotted/hexagon/TORX/square
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Peak type
Size
1000V Insulated
Blade length
ESD protection
1 item in 20 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
Length
Peak type
Size
1000V Insulated
Blade length
ESD protection