05071117001 | Wera

Bit kit, different sizes, Phillips/slotted/hexagon/TORX, 05071117001

Order No.: 02L3371
EAN: 4013288115720
MPN:
05071117001
Kraftform Kompakt 60 Stainless Imperial
Wera
default L
Image may differ
Unit Price (€ / pc.)
106.0171 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
106.02 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
106.0171 €
Dimensions/Content : 3816 R 1 x 1/4INCHx119,3851/4 1 x PH 1x89, 1 x PH 2x89, 1 x PH 3x89,3867/4 TORX® BO 1 x TX 10 BOx89, 1 x TX 15 BOx89, 1 x TX 20 BOx89, 1 x TX 25 BOx89, 1 x TX 30 BOx89,3800/4 1 x 1,0x5,5x89,3840/4 Hex-Plus 1 x 3/32INCHx89, 1 x 1/8INCHx89, 1 x 5/32INCHx89, 1 x 3/16INCHx89,3868/4 Square-Plus 1 x SQUARE 1x89, 1 x SQUARE 2x89, 1 x SQUARE 3x89,
Technical specifications
Version Bit kit
ESD protection No
Size different sizes
Peak type Phillips/slotted/hexagon/TORX
1000V Insulated No
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
Length
Peak type
Size
1000V Insulated
Blade length
ESD protection
1 item in 20 variations
*incl. VAT plus shipping costs