05073268001 | Wera

Open-end ratchet wrenches, 8 mm, 30°, 144 mm, 72 g, Chrome molybdenum steel, 05073268001

Order No.: 21L1465
EAN: 4013288167309
MPN:
05073268001
Joker SW 8 SB
Series: JOKER
Wera
default L
Image may differ
Unit Price (€ / pc.)
24.0499 € *
Available: 0 pcs.
Leadtime: 1 Week **
Total Price:
24.05 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
24.0499 €
Technical specifications
Version open-end ratchet wrenches
Weight 72 g
Length 144 mm
Material Chrome molybdenum steel
Mouth position 30°
spanner size 8 mm
Logistics
Country of origin CZ
Customs tariff number 82041100
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
spanner size
Length
Material
Version
Mouth position
Weight
1 item in 6 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
spanner size
Length
Material
Version
Mouth position
Weight