05073274001 | Wera
Open-end ratchet wrenches, 14 mm, 30°, 188 mm, 72 g, Chrome molybdenum steel, 05073274001
Unit Price (€ / pc.)
33.4747 € *
Available: 0 pcs.
Leadtime: 1 Week **
Technical specifications
Version | open-end ratchet wrenches | |
Weight | 72 g | |
Length | 188 mm | |
Material | Chrome molybdenum steel | |
Mouth position | 30° | |
spanner size | 14 mm |
Download
Logistics
Country of origin | CZ |
Customs tariff number | 82041100 |
Compliance
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |