05074700001 | Wera

Torque screwdriver, 0.3-1.2 Nm, 1/4 inch, L 155 mm, 122 g, 05074700001

Order No.: 06L6240
EAN: 4013288100641
MPN:
05074700001
7440 0,3 - 1,2 Nm
Series: 744x
Wera
default L
Image may differ
Unit Price (€ / pc.)
111.2055 € *
Available: 1 pcs.
Leadtime: 1 Week **
Total Price:
111.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.2055 €

Torque drivers, type Wera 7400.

With quick-release chuck Rapidaptor for 1/4" bits; Precision: ±6.0 %.

Technical attributes (type, measuring range, number resolution, dimension length (L)/height (H), handle type): 7440, 0.3 to 1.2 N/m, 0.05 N/m, L 155 mm, with roll-off protection

Technical specifications
Version torque screwdriver
Torque range 0.3-1.2 Nm
Accuracy ±6 %
Weight 122 g
Size 1/4 inch
Length 155 mm
Logistics
Country of origin CZ
Customs tariff number 82054000
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Length
Torque range
Weight
Version
Accuracy
Size
1 item in 3 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Length
Torque range
Weight
Version
Accuracy
Size