05074701001 | Wera

Torque screwdriver, 1.2-3 Nm, 1/4 inch, L 155 mm, 122 g, 05074701001

Order No.: 06L6242
EAN: 4013288100658
MPN:
05074701001
7441 1,2 - 3,0 Nm
Series: 744x
Wera
default L
Image may differ
Unit Price (€ / pc.)
111.2055 € *
Available: 5 pcs.
Leadtime: 1 Week **
Total Price:
111.21 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
111.2055 €

Torque drivers, type Wera 7400.

With quick-release chuck Rapidaptor for 1/4" bits; Precision: ±6.0 %.

Technical attributes (type, measuring range, number resolution, dimension length (L)/height (H), handle type): 7441, 1.2 to 3.0 N/m, 0.10 N/m, L 155 mm, with roll-off protection

Technical specifications
Version torque screwdriver
Torque range 1.2-3 Nm
Accuracy ±6 %
Weight 122 g
Size 1/4 inch
Length 155 mm
Logistics
Country of origin CZ
Customs tariff number 82079030
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
1 item in 3 variations
*incl. VAT plus shipping costs