7447221471 | Würth Elektronik eiSos
Choke, radial, 470 µH, 1.1 A, 7447221471
Characteristics
- 2 additional pins for high mechanical stability
- High saturation core material
- Maximum current up to 3.1 A
- Maximum current up to 8.5 A
- Radial through-hole inductor
- Slim and miniature size
Application:
- Signal filtering
- Switches, switching power supply for small and medium voltage
- Power supply filter
- EMI filter
- Signal filtering
- EMI and power supply filter
- DC/DC converters
- Switching power
- Supplies for small and medium voltage
- Power supply for LED
- Nearfield applications
Version | wired inductor with wire winding | |
Design | radial | |
Width | 11 mm | |
DC current | 1.1 A | |
DC resistance | 460 mΩ | |
Height | 17 mm | |
Inductance | 470 µH | |
Length | 11 mm | |
Measuring frequency | 1.6 MHz | |
Saturation current | 1.3 A | |
Tolerance | ±10 % |
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Tray with 70 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |