7447221681 | Würth Elektronik eiSos
Choke, radial, 680 µH, 0.9 A, 7447221681
Unit Price (€ / pc.)
1.8207 € *
Available: 35 pcs.
Leadtime: On Request **
Total Price:
1.82 € *
Price list
Quantity
Price per unit*
1 pcs.
1.8207 €
10 pcs.
1.6184 €
70 pcs.
1.5708 €
140 pcs.
1.3804 €
1120 pcs.
1.2376 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- 2 additional pins for high mechanical stability
- High saturation core material
- Maximum current up to 3.1 A
- Maximum current up to 8.5 A
- Radial through-hole inductor
- Slim and miniature size
Application:
- Signal filtering
- Switches, switching power supply for small and medium voltage
- Power supply filter
- EMI filter
- Signal filtering
- EMI and power supply filter
- DC/DC converters
- Switching power
- Supplies for small and medium voltage
- Power supply for LED
- Nearfield applications
Technical specifications
Version | wired inductor with wire winding | |
Design | radial | |
Width | 11 mm | |
DC current | 0.9 A | |
DC resistance | 670 mΩ | |
Height | 17 mm | |
Inductance | 680 µH | |
Length | 11 mm | |
Measuring frequency | 1.3 MHz | |
Saturation current | 1.1 A | |
Tolerance | ±10 % |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85045000 |
MSL | MSL 1 |
Original Packaging | Tray with 70 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |