82402304 | Würth Elektronik eiSos
SMD TVS diode array, Unidirectional, 5 V, SOT-23-6, 82402304
Unit Price (€ / pc.)
0.9163 € *
Available: 50 pcs.
Leadtime: On Request **
Total Price:
0.92 € *
Price list
Quantity
Price per unit*
1 pcs.
0.9163 €
10 pcs.
0.8687 €
50 pcs.
0.8092 €
100 pcs.
0.7616 €
500 pcs.
0.6664 €
*incl. VAT plus shipping costs
**Subject to prior sale
Characteristics
- Epoxy flame resistant UL94 V-0
- Fast turn-on
- High ESD withstand voltage
- Low clamping voltage
- Slim and miniature size
- Uni- or bidirectional protection
Application:
- DC power supply
- USB Power Delivery (PD)
- Headsets and accessories
- PDAs
- Digital cameras
- MP3-Player
- Touch Panels
- Notebooks
- ESD, EFT and Surge Protection
- ESD protection in accordance with EN 61000-4-2
– 8 kV contact discharge
– 15 kV air discharge
Technical specifications
Version | Unidirectional | |
Continuous power loss | 6.5 W | |
Breakdown voltage | 6 V | |
Enclosure | SOT-23-6 | |
Capacity | 13 pF | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 5 V |
Download
Logistics
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 3 |
Original Packaging | Reel with 3,000 pieces |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |