82402375 | Würth Elektronik eiSos
SMD TVS diode array, Unidirectional, 5 V, SC-70-6, 82402375
Characteristics
- Epoxy flame resistant UL94 V-0
- Fast turn-on
- High ESD withstand voltage
- Low clamping voltage
- Slim and miniature size
- Uni- or bidirectional protection
Application:
- DC power supply
- USB Power Delivery (PD)
- Headsets and accessories
- PDAs
- Digital cameras
- MP3-Player
- Touch Panels
- Notebooks
- ESD, EFT and Surge Protection
- ESD protection in accordance with EN 61000-4-2
– 8 kV contact discharge
– 15 kV air discharge
Version | Unidirectional | |
Continuous power loss | 6.8 W | |
Breakdown voltage | 6 V | |
Enclosure | SC-70-6 | |
Capacity | 13 pF | |
max. operating temperature | 85 °C | |
min. operating temperature | -55 °C | |
Assembly | SMD | |
Rated blocking voltage | 5 V |
Country of origin | CN |
Customs tariff number | 85411000 |
MSL | MSL 3 |
Original Packaging | Reel with 3,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |