YC324-JK-0747RL | Yageo
Resistor network, SMD 2012, 47 Ω, 0.125 W, ±5 %, 4 resistors, YC324-JK-0747RL
SMD thickfilm resistance networks, type Yageo YC324.
4 independent resistors of the same value and with convex connections
ohmic resistance | 47 Ω | |
Number of resistors | 4 | |
Width | 3.2 mm | |
Enclosure | SMD 2012 | |
Height | 0.6 mm | |
Length | 5.08 mm | |
Power | 0.125 W | |
max. operating temperature | 155 °C | |
Assembly | SMD | |
Tolerance | ±5 % | |
Temperature coefficient | ±200 ppm/°C |
Country of origin | CN |
Customs tariff number | 85340090 |
Original Packaging | Reel with 4,000 pieces |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | No |
Substance description | Lead |