YC324-JK-0756RL | Yageo

Resistor network, SMD 2012, 56 Ω, 0.125 W, ±5 %, 4 resistors, YC324-JK-0756RL

Order No.: 85E118
EAN: 4099879759030
MPN:
YC324-JK-0756RL
Series: YC
Yageo
default L
Image may differ

As a private customer, you can buy this item as soon as we have it back in stock.

SMD thickfilm resistance networks, type Yageo YC324.

4 independent resistors of the same value and with convex connections

Technical specifications
ohmic resistance 56 Ω
Number of resistors 4
Width 3.2 mm
Enclosure SMD 2012
Height 0.6 mm
Length 5.08 mm
Power 0.125 W
max. operating temperature 155 °C
Assembly SMD
Tolerance ±5 %
Temperature coefficient ±200 ppm/°C
Logistics
Country of origin PT
Customs tariff number 85332100
Original Packaging Reel with 4,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No
Substance description Lead
Variations
ohmic resistance
Width
Length
Tolerance
Height
Assembly
max. operating temperature
Enclosure
Power
1 item in 18 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
ohmic resistance
Width
Length
Tolerance
Height
Assembly
max. operating temperature
Enclosure
Power
Resistor network, SMD 2012, 47 Ω, 0.125 W, ±5 %, 4 resistors, YC324-JK-0747RL
Order No.:
 85E116
Manufacturer:
 Yageo
Manufacturer SKU:
 YC324-JK-0747RL
Available: 900 pcs. Available in 4 Days: 4,000 pcs. Leadtime: 1 Week **
Total Price: 12.02 € *
100 pcs.
0.1202 €
500 pcs.
0.0869 €
1000 pcs.
0.0762 €
5000 pcs.
0.0607 €
20000 pcs.
0.0500 €
47 Ω
3.2 mm
5.08 mm
±5 %
0.6 mm
SMD
155 °C
SMD 2012
0.125 W
Resistor network, SMD 2012, 1 kΩ, 0.125 W, ±5 %, 4 resistors, YC324-JK-071KL
Order No.:
 85E148
Manufacturer:
 Yageo
Manufacturer SKU:
 YC324-JK-071KL
Available: 7,720 pcs. Available in 4 Days: 4,000 pcs. Leadtime: 1 Week **
Total Price: 0.19 € *
1 pcs.
0.1880 €
10 pcs.
0.1654 €
100 pcs.
0.1178 €
300 pcs.
0.0845 €
1000 pcs.
0.0702 €
1 kΩ
3.2 mm
5.08 mm
±5 %
0.6 mm
SMD
155 °C
SMD 2012
0.125 W
Resistor network, SMD 2012, 680 Ω, 0.125 W, ±5 %, 4 resistors, YC324-JK-07680RL
Order No.:
 85E144
Manufacturer:
 Yageo
Manufacturer SKU:
 YC324-JK-07680RL
Available: 6,572 pcs. Available in 4 Days: 4,000 pcs. Leadtime: 1 Week **
Total Price: 11.78 € *
100 pcs.
0.1178 €
300 pcs.
0.0845 €
1000 pcs.
0.0702 €
3000 pcs.
0.0607 €
10000 pcs.
0.0524 €
680 Ω
3.2 mm
5.08 mm
±5 %
0.6 mm
SMD
155 °C
SMD 2012
0.125 W