74270097 | Würth Elektronik eiSos
Toroidal core, cable Ø 33.4 mm, (L x Ø) 12.7 x 61 mm, 74270097
Unit Price (€ / pc.)
8.1872 € *
Available: 7 pcs.
Available in 5 Days: 15,506 pcs. - if ordered today
Total Price:
8.19 € *
Price list
Quantity
Price per unit*
1 pcs.
8.1872 €
10 pcs.
8.0682 €
50 pcs.
7.9254 €
100 pcs.
7.5327 €
500 pcs.
7.1400 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Ferrite core made of NiZn, a material which works in a broadband frequency range
- Diverse types and materials to achieve the best possible interference suppression
- Operating temperature: -25°C to +125°C
Application:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cable e.g. of power supplies, data and gage signal lines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 33.4 mm | |
| diameter | 61 mm | |
| Length | 12.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 15 pieces |
| Customs tariff number | 85480090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |