74270191 | Würth Elektronik eiSos
Toroidal core, cable Ø 33.4 mm, (L x Ø) 20 x 61 mm, 74270191
Unit Price (€ / pc.)
7.5803 € *
Available: 144 pcs.
Available in 5 Days: 22,391 pcs. - if ordered today
Total Price:
7.58 € *
Price list
Quantity
Price per unit*
1 pcs.
7.5803 €
10 pcs.
7.2709 €
15 pcs.
6.8901 €
30 pcs.
6.2594 €
60 pcs.
5.7001 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Ferrite core made of NiZn, a material which works in a broadband frequency range
- Diverse types and materials to achieve the best possible interference suppression
- Operating temperature: -25°C to +125°C
Application:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cable e.g. of power supplies, data and gage signal lines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 33.4 mm | |
| diameter | 61 mm | |
| Length | 20 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | TW |
| Original Packaging | Tray with 15 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |