7427010 | Würth Elektronik eiSos
Toroidal core, cable Ø 7.6 mm, (L x Ø) 13 x 16.5 mm, 7427010
Unit Price (€ / pc.)
1.4994 € *
Available: 21 pcs.
Available in 5 Days: 116,267 pcs. - if ordered today
Total Price:
1.50 € *
Price list
Quantity
Price per unit*
1 pcs.
1.4994 €
10 pcs.
1.4280 €
50 pcs.
1.3566 €
126 pcs.
1.2376 €
252 pcs.
1.1186 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Ferrite core made of NiZn, a material which works in a broadband frequency range
- Diverse types and materials to achieve the best possible interference suppression
- Operating temperature: -25°C to +125°C
Application:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cable e.g. of power supplies, data and gage signal lines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 7.6 mm | |
| diameter | 16.5 mm | |
| Length | 13 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Tray with 126 pieces |
| Customs tariff number | 85480090 |
| Country of origin | TW |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |