74270118 | Würth Elektronik eiSos
Toroidal core, cable Ø 12.3 mm, (L x Ø) 6 x 21.2 mm, 74270118
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
1.7850 € *
Available: 4 pcs.
Available in 5 Days: 136 pcs. - if ordered today
Total Price:
1.79 € *
Price list
Quantity
Price per unit*
1 pcs.
1.7850 €
10 pcs.
1.7255 €
50 pcs.
1.6898 €
100 pcs.
1.6541 €
500 pcs.
1.5232 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Ferrite core made of NiZn, a material which works in a broadband frequency range
- Diverse types and materials to achieve the best possible interference suppression
- Operating temperature: -25°C to +125°C
Application:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cable e.g. of power supplies, data and gage signal lines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 12.3 mm | |
| diameter | 21.2 mm | |
| Length | 6 mm |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85480090 |
| Country of origin | CN |
| Original Packaging | Tray with 216 pieces |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |