74270161 | Würth Elektronik eiSos
Toroidal core, cable Ø 4.7 mm, (L x Ø) 3.7 x 10 mm, 74270161
Unit Price (€ / pc.)
1.6065 € *
Available: 50 pcs.
Available in 5 Days: 6,267 pcs. - if ordered today
Total Price:
1.61 € *
Price list
Quantity
Price per unit*
1 pcs.
1.6065 €
50 pcs.
1.5589 €
100 pcs.
1.5470 €
500 pcs.
1.4875 €
1000 pcs.
1.3685 €
*incl. VAT plus shipping costs
Subject to prior sale
Characteristics
- Ferrite core made of NiZn, a material which works in a broadband frequency range
- Diverse types and materials to achieve the best possible interference suppression
- Operating temperature: -25°C to +125°C
Application:
- Wires
- Coaxial cables
- Wire-wrapping cables
- Multiconductor wires
- Cable e.g. of power supplies, data and gage signal lines
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Cable diameter | 4.7 mm | |
| diameter | 10 mm | |
| Length | 3.7 mm |
Download
Logistics
| Property | Value |
|---|---|
| Original Packaging | Bulk with 1,000 pieces |
| Customs tariff number | 85480090 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| SVHC free | Yes |
| RoHS conform | Yes |