7427018 | Würth Elektronik eiSos

Toroidal core, cable Ø 9.6 mm, (L x Ø) 6 x 18.6 mm, 7427018

Order No.: 85D1340
EAN: 4099889408850
MPN:
7427018
Series: WE-TOF
7427018 Würth Elektronik eiSos Ferrite cable cores Image 1
7427018 Würth Elektronik eiSos Ferrite cable cores Image 2
Image may differ
Unit Price (€ / pc.)
1.2019 € *
Available: 21 pcs.
Available in 5 Days: 9,585 pcs. - if ordered today
Total Price:
1.20 € *
Price list
Quantity
Price per unit*
1 pcs.
1.2019 €
10 pcs.
1.0948 €
50 pcs.
1.0591 €
100 pcs.
0.9282 €
126 pcs.
0.8330 €
*incl. VAT plus shipping costs
Subject to prior sale

Characteristics

  • Ferrite core made of NiZn, a material which works in a broadband frequency range
  • Diverse types and materials to achieve the best possible interference suppression
  • Operating temperature: -25°C to +125°C

Application:

  • Wires
  • Coaxial cables
  • Wire-wrapping cables
  • Multiconductor wires
  • Cable e.g. of power supplies, data and gage signal lines
Technical specifications
Filter Property Value
Cable diameter 9.6 mm
diameter 18.6 mm
Length 6 mm
Logistics
Property Value
Original Packaging Tray with 126 pieces
Country of origin TW
Customs tariff number 85480090
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes