Cable cross-section
Cable structure
Colour
Outer diameter
AWG cross-section
Material
Halogen free
Max. current
Temperature range (unmoved)
Cable material
Heat resistance
Core insulation material
Temperature range (active)
Rated voltage
Weight
Length
214 items in 4,903 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Cable cross-section
Cable structure
Colour
Outer diameter
AWG cross-section
Material
Halogen free
Max. current
Temperature range (unmoved)
Cable material
Heat resistance
Core insulation material
Temperature range (active)
Rated voltage
Weight
Length
PVC-switching wire, Yv, blue/white, outer Ø 1.4 mm
Order No.:
 92F432
Manufacturer SKU:
 YV 2X0,8/1,4 WEISS/BLAU
Available: 1 pck. Leadtime: 2 Weeks **
Total Price: 62.90 € *
1 pck.
62.9034 €
5 pck.
59.1192 €
25 pck.
56.8582 €
50 pck.
54.3473 €
100 pck.
52.0744 €
blue/white
1.4 mm
No
-30 °C to 70 °C
copper, tin-plated
PVC
-5 °C to 70 °C
900 V
MPPE-switching strand, halogen free, UL-Style 11028, 0.14 mm², AWG 26, gray, outer Ø 1.05 mm
Order No.:
 92F196
Manufacturer:
 Kabeltronik
Manufacturer SKU:
 090260705
Available: 0 mtr. Available in 7 Days: 2,250 mtr. Leadtime: 1 Week **
Total Price: 0.45 € *
250 mtr.
0.4522 €
500 mtr.
0.4165 €
1000 mtr.
0.3689 €
2500 mtr.
0.3451 €
5000 mtr.
0.3213 €
0.14 mm²
7 x 0.16 mm
gray
1.05 mm
AWG 26
Yes
-40 °C to 105 °C
copper, tin-plated
mPPE
-20 °C to 105 °C
600 V