40EL | Aero-Motive

Balancer 40EL, 29-40LB/13-18KG, 6FT/1.8M

Order No.: 12P6592
EAN: 4099891450069
MPN:
40EL
1301720186
Series: EL
Aero-Motive
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
1,453.1328 € *
Available: 0 pcs.
Leadtime: 7 Weeks **
Total Price:
1,453.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,453.1328 €

Balancer, 1301720186, Aero-Motive

Aero-Motive Heavy Industrial Duty EA Balancer with Ratchet Lock, Weight Range 11.8-18.1 kg (26.0-40.0 lb), 1.80 m (6.0') Travel

EL Serie balancers are devices designed to provide constant cable tension throughout a specified length of cable travel. A true balance condition is achieved through precise power-spring tension control and a unique cable drum design which matches the torque buildup from the power spring.

Features

  • Containerized power spring
  • High-pressure Aluminum casted housings
  • Allows for safe handling of power spring
  • Adjustable cable stop

Applications

  • Electric Tools
  • Mechanical Tools
  • Pneumatic Tools
  • Cabling and hoses
Technical specifications
Locking true
Version balancer
Shell Material aluminum
Weight 9.5 kg
Stroke 1.8 m
Rope Diameter 3.18 mm
Fall protection Yes
Spring fracture safety device Yes
Manual locking Yes
Rope pullout 1.8 m
Max Load capacity 18 kg
Min Load capacity 13 kg
Suspension Rope galvanized
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12P6843

Manufacturer SKU:

 31672-25

 

Available: 0 pcs. Leadtime: On Request **
228.49 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
228.4919 €
Variations
Min Load capacity
Max Load capacity
Rope Diameter
Shell Material
Version
Stroke
Weight
1 item in 5 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Min Load capacity
Max Load capacity
Rope Diameter
Shell Material
Version
Stroke
Weight
Balancer 60EL, 51-62LB/23-28KG, 6FT/1.8M
Order No.:
 12P6598
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 60EL
Available: 1 pcs. Leadtime: 5 Weeks **
Total Price: 1,453.13 € *
1 pcs.
1,453.1328 €
23 kg
28 kg
3.18 mm
aluminum
balancer
1.8 m
9.5 kg
Balancer 25EL, 12-25LB/5.4-11.3KG, 6FT/1.8M
Order No.:
 12P6581
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 25EL
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,453.13 € *
1 pcs.
1,453.1328 €
5.4 kg
11.3 kg
3.18 mm
aluminum
balancer
1.8 m
9.5 kg
Balancer 40EL, 29-40LB/13-18KG, 6FT/1.8M
Order No.:
 12P6592
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 40EL
Available: 0 pcs. Leadtime: 7 Weeks **
Total Price: 1,453.13 € *
1 pcs.
1,453.1328 €
13 kg
18 kg
3.18 mm
aluminum
balancer
1.8 m
9.5 kg
Balancer 50EL, 40-51LB/18-23KG, 6FT/1.8M
Order No.:
 12P6595
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 50EL
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,453.13 € *
1 pcs.
1,453.1328 €
18 kg
23 kg
3.18 mm
aluminum
balancer
1.8 m
9.5 kg
10EL - [5-11LB][2.3-5KG] - 6FT
Order No.:
 12P6624
Manufacturer:
 Aero-Motive
Manufacturer SKU:
 10EL
Available: 0 pcs. Leadtime: On Request **
Total Price: 1,418.37 € *
1 pcs.
1,418.3729 €
2.3 kg
5 kg
3.18 mm
aluminum
balancer
1.8 m
9.5 kg