50EL | Aero-Motive

Balancer 50EL, 40-51LB/18-23KG, 6FT/1.8M

Order No.: 12P6595
EAN: 4099891450090
MPN:
50EL
1301720197
Series: EL
Aero-Motive
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
1,453.1328 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
1,453.13 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,453.1328 €

Balancer, 1301720197, Aero-Motive

Aero-Motive Heavy Industrial Duty EA Balancer with Ratchet Lock, Weight Range 18.0-23.0 kg (40.0-51.0 lb), 1.80 m (6.0') Travel

EL Serie balancers are devices designed to provide constant cable tension throughout a specified length of cable travel. A true balance condition is achieved through precise power-spring tension control and a unique cable drum design which matches the torque buildup from the power spring.

Features

  • Containerized power spring
  • High-pressure Aluminum casted housings
  • Allows for safe handling of power spring
  • Adjustable cable stop

Applications

  • Electric Tools
  • Mechanical Tools
  • Pneumatic Tools
  • Cabling and hoses
Technical specifications
Locking true
Version balancer
Shell Material aluminum
Weight 9.5 kg
Stroke 1.8 m
Rope Diameter 3.18 mm
Fall protection Yes
Spring fracture safety device Yes
Manual locking Yes
Rope pullout 1.8 m
Max Load capacity 23 kg
Min Load capacity 18 kg
Suspension Rope galvanized
Logistics
Country of origin DE
Customs tariff number 84253900
Compliance
RoHS conform not_relevant
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory

Order No.:

 12P6843

Manufacturer SKU:

 31672-25

 

Available: 0 pcs. Leadtime: On Request **
228.49 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
228.4919 €
Variations
Min Load capacity
Max Load capacity
Rope Diameter
Shell Material
Version
Stroke
Weight
1 item in 5 variations
*incl. VAT plus shipping costs

Order No.:

 12P6624

Manufacturer SKU:

 10EL

 

Available: 0 pcs. Leadtime: On Request **
1,418.37 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,418.3729 €