60EL | Aero-Motive
Balancer 60EL, 51-62LB/23-28KG, 6FT/1.8M
Balancer, 1301720208, Aero-Motive
Aero-Motive Heavy Industrial Duty EA Balancer with Ratchet Lock, Weight Range 23.0-28.0 kg (51.0-62.0 lb), 1.80 m (6.0') Travel
EL Serie balancers are devices designed to provide constant cable tension throughout a specified length of cable travel. A true balance condition is achieved through precise power-spring tension control and a unique cable drum design which matches the torque buildup from the power spring.
Features
- Containerized power spring
- High-pressure Aluminum casted housings
- Allows for safe handling of power spring
- Adjustable cable stop
Applications
- Electric Tools
- Mechanical Tools
- Pneumatic Tools
- Cabling and hoses
Locking | true | |
Version | balancer | |
Shell Material | aluminum | |
Weight | 9.5 kg | |
Stroke | 1.8 m | |
Rope Diameter | 3.18 mm | |
Fall protection | Yes | |
Spring fracture safety device | Yes | |
Manual locking | Yes | |
Rope pullout | 1.8 m | |
Max Load capacity | 28 kg | |
Min Load capacity | 23 kg | |
Suspension Rope | galvanized |
Country of origin | DE |
Customs tariff number | 84253900 |
RoHS conform | not_relevant |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |