5-235 | Bernstein
Schlüsselfeile, 100 mm, dreikant, Holzheft
Order No.: 02L6333
EAN: 4250838506304
MPN:
5-235
Unit Price (€ / pc.)
2.4514 € *
Available: 0 pcs.
Available in 5 Days: 37 pcs.
Leadtime: 1 Week **
Total Price:
2.45 € *
Price list
Quantity
Price per unit*
1 pcs.
2.4514 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8326 €
1000 pcs.
1.6660 €
*incl. VAT plus shipping costs
**Subject to prior sale
Key file, 5-235, Bernstein
Features
- 24 strokes on 1 cm
- Files in high quality execution
- 100% Made in Germany
- Total length 100 mm
Technical specifications
Version | key file | |
File shape | triangular | |
Chop | cut 22 | |
Length | 100 mm | |
Abrasive Material | special steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82031000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |