5-240 | Bernstein
6-teiliger Satz Schlüsselfeilen mit Holzheft im Etui
Order No.: 02L6335
EAN: 4250838506328
MPN:
5-240
Unit Price (€ / pc.)
14.1015 € *
Available: 0 pcs.
Available in 5 Days: 239 pcs.
Leadtime: 1 Week **
Total Price:
14.10 € *
Price list
Quantity
Price per unit*
1 pcs.
14.1015 €
10 pcs.
12.3998 €
50 pcs.
11.5668 €
150 pcs.
11.0551 €
500 pcs.
10.4958 €
*incl. VAT plus shipping costs
**Subject to prior sale
6 Piece set of key files consisting of:
5-231 Flat Blunt, 100 mm
5-232 flat-pointed, 100 mm
5-233 Round, 100 mm
5-234 Semicircular, 100 mm
5-235 Triangular, 100 mm
5-236 Square, 100 mm
Technical specifications
Version | file kit | |
File shape | different | |
Chop | cut 22 | |
Length | 100 mm | |
Abrasive Material | special steel |
Download
Logistics
Country of origin | DE |
Customs tariff number | 82031000 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |