5-236 | Bernstein

Schlüsselfeile, 100 mm, vierkant, Holzheft

Order No.: 02L6334
EAN: 4250838506311
MPN:
5-236
Bernstein
default L
Image may differ
Unit Price (€ / pc.)
1.9516 € *
Available: 0 pcs.
Available in 5 Days: 44 pcs.
Leadtime: 1 Week **
Total Price:
1.95 € *
Price list
Quantity
Price per unit*
1 pcs.
1.9516 €
25 pcs.
1.6541 €
100 pcs.
1.5232 €
250 pcs.
1.4518 €
1000 pcs.
1.3209 €
*incl. VAT plus shipping costs
**Subject to prior sale

Key file, 5-236, Bernstein

Features

  • 24 strokes on 1 cm
  • Files in high quality execution
  • 100% Made in Germany
  • Total length 100 mm
Technical specifications
Version key file
File shape square
Chop cut 22
Length 100 mm
Abrasive Material special steel
Logistics
Country of origin DE
Customs tariff number 82031000
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Version
File shape
Chop
Length
Abrasive Material
1 item in 7 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Version
File shape
Chop
Length
Abrasive Material
Schlüsselfeile, 100 mm, flach-spitz, Holzheft
Order No.:
 02L6330
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-232
Available: 0 pcs. Available in 5 Days: 99 pcs. Leadtime: 1 Week **
Total Price: 1.95 € *
1 pcs.
1.9516 €
25 pcs.
1.6541 €
100 pcs.
1.5232 €
250 pcs.
1.4518 €
1000 pcs.
1.3209 €
key file
flat-pointed
cut 22
100 mm
special steel
Schlüsselfeile, 100 mm, vierkant, Holzheft
Order No.:
 02L6334
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-236
Available: 0 pcs. Available in 5 Days: 44 pcs. Leadtime: 1 Week **
Total Price: 1.95 € *
1 pcs.
1.9516 €
25 pcs.
1.6541 €
100 pcs.
1.5232 €
250 pcs.
1.4518 €
1000 pcs.
1.3209 €
key file
square
cut 22
100 mm
special steel
Schlüsselfeile, 100 mm, dreikant, Holzheft
Order No.:
 02L6333
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-235
Available: 0 pcs. Available in 5 Days: 38 pcs. Leadtime: 1 Week **
Total Price: 2.45 € *
1 pcs.
2.4514 €
25 pcs.
2.0825 €
100 pcs.
1.9278 €
250 pcs.
1.8326 €
1000 pcs.
1.6660 €
key file
triangular
cut 22
100 mm
special steel
Schlüsselfeile, 100 mm, flach-stumpf, Holzheft
Order No.:
 02L6329
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-231
Available: 2 pcs. Available in 5 Days: 130 pcs. Leadtime: 1 Week **
Total Price: 2.56 € *
1 pcs.
2.5585 €
3 pcs.
2.3681 €
6 pcs.
2.1301 €
key file
flat blunt
cut 22
100 mm
special steel
Schlüsselfeile, 100 mm, rund, Holzheft
Order No.:
 02L6331
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-233
Available: 0 pcs. Available in 5 Days: 81 pcs. Leadtime: 1 Week **
Total Price: 1.95 € *
1 pcs.
1.9516 €
25 pcs.
1.6541 €
100 pcs.
1.5232 €
250 pcs.
1.4518 €
1000 pcs.
1.3209 €
key file
round
cut 24
100 mm
special steel
6-teiliger Satz Schlüsselfeilen mit Holzheft im Etui
Order No.:
 02L6335
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-240
Available: 0 pcs. Available in 5 Days: 314 pcs. Leadtime: 1 Week **
Total Price: 14.10 € *
1 pcs.
14.1015 €
10 pcs.
12.3998 €
50 pcs.
11.5668 €
150 pcs.
11.0551 €
500 pcs.
10.4958 €
file kit
different
cut 22
100 mm
special steel
Schlüsselfeile, 100 mm, halbrund, Holzheft
Order No.:
 02L6332
Manufacturer:
 Bernstein
Manufacturer SKU:
 5-234
Available: 0 pcs. Available in 5 Days: 90 pcs. Leadtime: 1 Week **
Total Price: 2.45 € *
2 pcs.
2.4514 €
10 pcs.
2.2134 €
key file
semicircular
cut 22
100 mm
special steel