FZT651TA | Diodes

Bipolar junction transistor, NPN, 3 A, 60 V, SMD, SOT-223, FZT651TA

Order No.: 24S2856
EAN: 4099879029409
MPN:
FZT651TA
Diodes
Image not available
Image may differ
Unit Price (€ / pc.)
0.4165 € *
Available: 0 pcs.
Leadtime: 28 Weeks **
Total Price:
0.42 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.4165 €

NPN transistor, FZT651TA, DIODES

NPN medium power transistor in SOT223 package.

Features

  • Halogen and antimony free
  • RoHS Compliant
Technical specifications
Version NPN
Enclosure SOT-223
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 80 V
max.voltage between collector and emitter Vceo 60 V
min. operating temperature -55 °C
Assembly SMD
Saturation voltage 600 mV
Transit frequency fTmin 175 MHz
Power dissipation 2 W
Collector current 3 A
Max DC amplification 300 mA
Min DC gain 100 mA
Logistics
Country of origin QU
Customs tariff number 85412900
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 6/8/11
SVHC free Yes
Variations
Power dissipation
Version
Collector current
Saturation voltage
Rated current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Version
Collector current
Saturation voltage
Rated current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Bipolar junction transistor, NPN, 2 A, 100 V, SMD, SOT-223, FZT653TA
Order No.:
 24S2857
Manufacturer:
 Diodes
Manufacturer SKU:
 FZT653TA
Available: 205 pcs. Leadtime: 12 Weeks **
Total Price: 2.68 € *
5 pcs.
0.5355 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
3 W
NPN
2 A
500 mV
2 A
SMD
-55 °C
150 °C
SOT-223
Bipolar junction transistor, NPN, 3.5 A, 300 V, SMD, SOT-223, FZT857TA
Order No.:
 24S2866
Manufacturer:
 Diodes
Manufacturer SKU:
 FZT857TA
Available: 375 pcs. Leadtime: 8 Weeks **
Total Price: 1.21 € *
1 pcs.
1.2138 €
25 pcs.
0.9877 €
100 pcs.
0.8211 €
250 pcs.
0.7140 €
1000 pcs.
0.6307 €
3 W
NPN
3.5 A
345 mV
3.5 A
SMD
-55 °C
150 °C
SOT-223