FZT951TA | Diodes

Bipolar junction transistor, PNP, -5 A, -60 V, SMD, SOT-223, FZT951TA

Order No.: 24S2867
EAN: 4099879029461
MPN:
FZT951TA
Diodes
FZT951TA Diodes Bipolar Transistors Image 1
FZT951TA Diodes Bipolar Transistors Image 2
Image may differ
Unit Price (€ / pc.)
0.714 € *
Available: 0 pcs.
Leadtime: 8 Weeks **
Total Price:
0.71 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1000 pcs.
0.714 €

PNP transistor, FZT951TA, DIODES

PNP medium power transistor in SOT223 case.

Features

  • Halogen and antimony free
  • RoHS Compliant
  • Qualified to AEC-Q101 standards for high reliability
Technical specifications
Version PNP
Enclosure SOT-223
max. operating temperature 150 °C
max.voltage between collector and base Vcbo -100 V
max.voltage between collector and emitter Vceo -60 V
min. operating temperature -55 °C
Assembly SMD
Saturation voltage -460 mV
Transit frequency fTmin 120 MHz
Power dissipation 3 W
Collector current -5 A
Max DC amplification 300 mA
Min DC gain 100 mA
Logistics
Country of origin QU
Customs tariff number 85412900
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes