FZT653TA | Diodes

Bipolar junction transistor, NPN, 2 A, 100 V, SMD, SOT-223, FZT653TA

Order No.: 24S2857
EAN: 4099879029416
MPN:
FZT653TA
Diodes
default L
Image may differ
Unit Price (€ / pc.)
0.5355 € *
Available: 205 pcs.
Leadtime: 12 Weeks **
Total Price:
2.68 € *
Price list
Quantity
Price per unit*
5 pcs.
0.5355 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
*incl. VAT plus shipping costs
**Subject to prior sale

NPN transistor, FZT653TA, DIODES

NPN high performance transistor in SOT223 case.

Features

  • Halogen and antimony free
  • RoHS Compliant
  • Qualified to AEC-Q101 standards for high reliability
Technical specifications
Version NPN
Enclosure SOT-223
max. operating temperature 150 °C
max.voltage between collector and base Vcbo 120 V
max.voltage between collector and emitter Vceo 100 V
min. operating temperature -55 °C
Assembly SMD
Rated current 2 A
Saturation voltage 500 mV
Transit frequency fTmin 175 MHz
Power dissipation 3 W
Collector current 2 A
Max DC amplification 300 mA
Min DC gain 100 mA
Logistics
Country of origin QU
Customs tariff number 85412900
Original Packaging Reel with 1,000 pieces
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Power dissipation
Version
Collector current
Saturation voltage
Rated current
Assembly
min. operating temperature
max. operating temperature
Enclosure
1 item in 9 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Power dissipation
Version
Collector current
Saturation voltage
Rated current
Assembly
min. operating temperature
max. operating temperature
Enclosure
Bipolar junction transistor, NPN, 3.5 A, 300 V, SMD, SOT-223, FZT857TA
Order No.:
 24S2866
Manufacturer:
 Diodes
Manufacturer SKU:
 FZT857TA
Available: 375 pcs. Leadtime: 8 Weeks **
Total Price: 1.21 € *
1 pcs.
1.2138 €
25 pcs.
0.9877 €
100 pcs.
0.8211 €
250 pcs.
0.7140 €
1000 pcs.
0.6307 €
3 W
NPN
3.5 A
345 mV
3.5 A
SMD
-55 °C
150 °C
SOT-223
Bipolar junction transistor, NPN, 2 A, 100 V, SMD, SOT-223, FZT653TA
Order No.:
 24S2857
Manufacturer:
 Diodes
Manufacturer SKU:
 FZT653TA
Available: 205 pcs. Leadtime: 12 Weeks **
Total Price: 2.68 € *
5 pcs.
0.5355 €
50 pcs.
0.4760 €
100 pcs.
0.4284 €
500 pcs.
0.4046 €
1000 pcs.
0.3689 €
3 W
NPN
2 A
500 mV
2 A
SMD
-55 °C
150 °C
SOT-223