PROFITEST INTRO | Gossen Metrawatt

Installation tester PROFITEST INTRO, CAT III 600 V, CAT IV 300 V, 50 kΩ to 300 MΩ, 600 V (AC)

Order No.: 21K5364
EAN: 4012932125993
MPN:
PROFITEST INTRO
M520T
Series: PROFITEST
Gossen Metrawatt
default L
front L
side L
Image may differ
Unit Price (€ / pc.)
1,725.50 € *
Available: 0 pcs.
Available in 7 Days: 27 pcs.
Leadtime: 1 Week **
Total Price:
1,725.50 € *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
1,725.50 €

Measuring and testing device, M520T, Gossen Metrawatt

PROFITEST INTRO - universal, handy and robust tester for all tests of the effectiveness of protective measures on fixed electrical installations, as required by IEC 60364-6 (DIN VDE 0100-600) and other country-specific standards, as well as defined in the individual sections of DIN EN 61557 (VDE 0413). Measurement category 300 V CAT IV / 600 V CAT III.

The PROFITEST INTRO makes your investment decision easy. Because with the test scope perfectly tailored to your requirements, its extremely robust housing and the favorable price, it is the ideal test instrument for your daily routine - day after day. With its optimal operation and memory concept, creating a test report is quick and easy. This saves you time with every test and allows you to perform more tests every day. Once you have created system structures, you can also use them across all PROFITEST devices - from Intro to Master. This means that every employee always tests in exactly the same way. And with the PROFITEST service guarantee you can be sure that your test instrument will still be up to date in 10 years.

Features

  • Measuring and test sequence - simple creation of the system structure / measure & save / generate protocol
  • Memory concept for up to 50,000 data records
  • Testing of all current all-current sensitive RCDs and many more
  • Protection of the operator by PE detection when used by finger contact
Technical specifications
Version installation tester
Batteries AA
Degree of protection (IP) IP52
Surge voltage category CAT III 600 V, CAT IV 300 V
Insulation resistance Max 300 MΩ
Insulation resistance Min 50 kΩ
Max measured value AC voltage 600 V
Logistics
Country of origin SK
Customs tariff number 90303200
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Accessory
Floor Probe
Image may differ

Order No.:

 21K5210

Manufacturer SKU:

 SONDE 1081

 

Available: 0 pcs. Available in 7 Days: 64 pcs. Leadtime: 1 Week **
380.80 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
380.80 €
Plastic drum, TR50
Image may differ

Order No.:

 21K5203

Manufacturer SKU:

 TR50

 

Available: 0 pcs. Available in 7 Days: 221 pcs. Leadtime: 1 Week **
166.60 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
166.60 €

Order No.:

 21K5575

Manufacturer SKU:

 PRO-PE CLIP

 

Available: 0 pcs. Available in 7 Days: 38 pcs. Leadtime: 1 Week **
98.77 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
98.77 €

Order No.:

 21K5578

Manufacturer SKU:

 KS-PROFITEST INTRO

 

Available: 0 pcs. Available in 7 Days: 22 pcs. Leadtime: 1 Week **
101.15 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
101.15 €

Order No.:

 21K5584

Manufacturer SKU:

 TELEARM 120

 

Available: 0 pcs. Available in 7 Days: 52 pcs. Leadtime: 1 Week **
311.78 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
311.78 €

Order No.:

 21K5585

Manufacturer SKU:

 TELEARM 180

 

Available: 0 pcs. Available in 7 Days: 23 pcs. Leadtime: 1 Week **
374.85 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
374.85 €

Order No.:

 21K5579

Manufacturer SKU:

 PRO-CH-MA

 

Available: 0 pcs. Available in 7 Days: 7 pcs. Leadtime: 1 Week **
83.30 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.30 €
Calibration Adapter
Image may differ

Order No.:

 21K5408

Manufacturer SKU:

 ISO-KALIBRATOR 1

 

Available: 0 pcs. Available in 7 Days: 4 pcs. Leadtime: 1 Week **
458.15 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
458.15 €

Order No.:

 21K5615

Manufacturer SKU:

 Z550C

 

Available: 0 pcs. Available in 7 Days: 90 pcs. Leadtime: 1 Week **
152.32 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
152.32 €

Order No.:

 21K5580

Manufacturer SKU:

 PRO-GB-MA

 

Available: 0 pcs. Leadtime: 4 Weeks **
83.30 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
83.30 €
Charger, LADENETZTEIL
Image may differ

Order No.:

 21K5561

Manufacturer SKU:

 LADENETZTEIL

 

Available: 0 pcs. Leadtime: 4 Weeks **
151.13 € per pc. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 pcs.
151.13 €