1455DFBK | Hammond
Flange kit, black, for 1455D enclosures
Unit Price (€ / pc.)
17.3502 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
17.35 € *
Price list
Quantity
Price per unit*
1 pcs.
17.3502 €
10 pcs.
16.4934 €
50 pcs.
14.8393 €
100 pcs.
13.3637 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flange kit, 1455DFBK, Hammond, for 1455D enclosures
Technical specifications
Version | flange kit for 1455D enclosure | |
Design | angled | |
Type of mounting | screw | |
Width | 12.7 mm | |
Colour | black | |
Height | 30 mm | |
Length | 42.5 mm | |
Material | aluminum |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |