1455QFBK | Hammond
Black anodized aluminum flange kit for 1455Q enclosures
Flange kit, 1455QFBK, Hammond, for 1455Q enclosures
Version | flange kit for 1455Q enclosure | |
Design | angled | |
Type of mounting | screw | |
Width | 16.6 mm | |
Colour | black | |
Height | 58.14 mm | |
Length | 125 mm | |
Material | aluminum |
Country of origin | CA |
Customs tariff number | 76169990 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |