1455KFBK | Hammond
Aluminum flange kit, black, for 1455K enclosures
Unit Price (€ / pc.)
17.1122 € *
Available: 0 pcs.
Leadtime: On Request **
Total Price:
17.11 € *
Price list
Quantity
Price per unit*
1 pcs.
17.1122 €
10 pcs.
16.2673 €
50 pcs.
14.6251 €
100 pcs.
13.1614 €
*incl. VAT plus shipping costs
**Subject to prior sale
Flange kit, 1455KFBK, Hammond, for 1455K enclosures
Technical specifications
Version | flange kit for 1455K enclosure | |
Design | angled | |
Type of mounting | screw | |
Width | 16.6 mm | |
Colour | black | |
Height | 51.2 mm | |
Length | 78 mm | |
Material | aluminum |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |