1426K | Hammond

Steel enclosure, (L x W x H) 152 x 127 x 102 mm, beige, IP32, 1426K

Order No.: 61H1122
EAN: 4099889524031
MPN:
1426K
Series: 1426
Hammond
default L
Image may differ
Unit Price (€ / pc.)
66.3425 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
66.34 € *
Price list
Quantity
Price per unit*
1 pcs.
66.3425 €
10 pcs.
63.0343 €
50 pcs.
56.7392 €
100 pcs.
51.0510 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1426K, Hammond

Metal Instrument Case with Steel material and length of 152 mm

Technical specifications
Width 127 mm
Colour beige
Height 102 mm
Length 152 mm
Material steel
Degree of protection (IP) IP32
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Material
Degree of protection (IP)
1 item in 16 variations
*incl. VAT plus shipping costs