1426Q-B | Hammond

Steel enclosure, (L x W x H) 279 x 297 x 140 mm, blue, IP32, 1426Q-B

Order No.: 61H1129
EAN: 4099889524109
MPN:
1426Q-B
Series: 1426
Hammond
default L
Image may differ
Unit Price (€ / pc.)
89.1072 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
89.11 € *
Price list
Quantity
Price per unit*
1 pcs.
89.1072 €
10 pcs.
84.6566 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, 1426Q-B, Hammond

Metal Instrument Case with Steel material and length of 279 mm

Technical specifications
Width 297 mm
Colour blue
Height 140 mm
Length 279 mm
Material steel
Degree of protection (IP) IP32
Logistics
Country of origin CA
Customs tariff number 76169990
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Colour
Material
Degree of protection (IP)
1 item in 16 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Colour
Material
Degree of protection (IP)
Steel enclosure, (L x W x H) 152 x 127 x 102 mm, beige, IP32, 1426K
Order No.:
 61H1122
Manufacturer:
 Hammond
Manufacturer SKU:
 1426K
Available: 0 pcs. Available in 7 Days: 1 pcs. Leadtime: 1 Week **
Total Price: 66.34 € *
1 pcs.
66.3425 €
10 pcs.
63.0343 €
50 pcs.
56.7392 €
100 pcs.
51.0510 €
127 mm
152 mm
102 mm
beige
steel
IP32