1426S-B | Hammond
Steel enclosure, (L x W x H) 305 x 152 x 102 mm, blue, IP32, 1426S-B
Unit Price (€ / pc.)
78.7066 € *
Available: 0 pcs.
Available in 7 Days: 1 pcs.
Leadtime: 1 Week **
Total Price:
78.71 € *
Price list
Quantity
Price per unit*
1 pcs.
78.7066 €
10 pcs.
74.7677 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, 1426S-B, Hammond
Metal Instrument Case with Steel material and length of 305 mm
Technical specifications
Width | 152 mm | |
Colour | blue | |
Height | 102 mm | |
Length | 305 mm | |
Material | steel | |
Degree of protection (IP) | IP32 |
Download
Logistics
Country of origin | CA |
Customs tariff number | 76169990 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |