RP1025 | Hammond
ABS enclosure, (L x W x H) 65 x 60 x 40 mm, light gray (RAL 7035), IP65, RP1025
Unit Price (€ / pc.)
4.6886 € *
Available: 5 pcs.
Available in 7 Days: 1,139 pcs.
Leadtime: 1 Week **
Total Price:
4.69 € *
Price list
Quantity
Price per unit*
1 pcs.
4.6886 €
10 pcs.
4.1174 €
100 pcs.
3.6176 €
250 pcs.
3.4748 €
1000 pcs.
3.2606 €
*incl. VAT plus shipping costs
**Subject to prior sale
Enclosure, RP1025, Hammond
Enclosure 65x60x40 mm, light-gray, ABS, IP65, RP1025
Features
- Ideally suited for mounting printed circuit boards or components.
- Rubber gasket is included and must be field installed.
- Lid includes smooth recessed area for membrane, label or silkscreen
- Designed to meet IP 65
Technical specifications
Width | 60 mm | |
Colour | light gray | |
Height | 40 mm | |
Length | 65 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Download
Logistics
Country of origin | TW |
Customs tariff number | 39269097 |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |