RP1215 | Hammond

ABS enclosure, (L x W x H) 145 x 105 x 60 mm, light gray (RAL 7035), IP65, RP1215

Order No.: 61H4032
EAN: 4099889541632
MPN:
RP1215
Series: RITEC
Hammond
default L
Image may differ
Unit Price (€ / pc.)
12.9948 € *
Available: 0 pcs.
Available in 7 Days: 338 pcs.
Leadtime: 1 Week **
Total Price:
12.99 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9948 €
10 pcs.
12.3403 €
50 pcs.
11.1146 €
100 pcs.
9.9960 €
*incl. VAT plus shipping costs
**Subject to prior sale

Enclosure, RP1215, Hammond

Enclosure 145x105x60 mm, light-gray, ABS, IP65, RP1215

Features

  • Ideally suited for mounting printed circuit boards or components.
  • Rubber gasket is included and must be field installed.
  • Lid includes smooth recessed area for membrane, label or silkscreen
  • Designed to meet IP 65
Technical specifications
Width 105 mm
Colour light gray
Height 60 mm
Length 145 mm
Material ABS
RAL number 7035
Degree of protection (IP) IP65
Logistics
Country of origin TW
Customs tariff number 39269097
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Width
Length
Height
Material
Colour
Degree of protection (IP)
1 item in 15 variations
*incl. VAT plus shipping costs
Item description
Total
Price list
Width
Length
Height
Material
Colour
Degree of protection (IP)