RP1205 | Hammond
ABS enclosure, (L x W x H) 145 x 105 x 40 mm, light gray (RAL 7035), IP65, RP1205
Enclosure, RP1205, Hammond
Enclosure 145x105x40 mm, light-gray, ABS, IP65, RP1205
Features
- Ideally suited for mounting printed circuit boards or components.
- Rubber gasket is included and must be field installed.
- Lid includes smooth recessed area for membrane, label or silkscreen
- Designed to meet IP 65
Width | 105 mm | |
Colour | light gray | |
Height | 40 mm | |
Length | 145 mm | |
Material | ABS | |
RAL number | 7035 | |
Degree of protection (IP) | IP65 |
Country of origin | TW |
Customs tariff number | 39269097 |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |