095102409 | Kabeltronik

PVC control line UL-LiYY 10 x 0.22 mm², AWG 24, unshielded, black

Order No.: 92F6522
EAN: 4099891236182
MPN:
095102409
Series: UL-LiYY
Kabeltronik
default L
Image may differ
Unit Price (€ / mtr.)
4.0817 € *
Available: 258 mtr.
Available in 7 Days: 1,830 mtr.
Leadtime: 1 Week **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 mtr.
4.0817 €
10 mtr.
3.6176 €
100 mtr.
3.1654 €
500 mtr.
2.8322 €
1000 mtr.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale

Control cables, non-shielded, to cULus, type UL-LiYY Style 2464/1061.

Cross-section AWG 24 (0.22 mm²).

Technical specifications
Core insulation material PVC
Core colour sequence international color code
Number of cores 10
Version control line
Outer diameter 6.3 mm
AWG cross-section AWG 24
Colour black
Halogen free No
Cable material copper, tin-plated
Cable cross-section 0.22 mm²
Material PVC
Rated voltage 300 V
Standard number UL
Test voltage 1.5 kV
Shielding unshielded
Temperature range (active) -15 °C to 80 °C
Temperature range (unmoved) -30 °C to 80 °C
Logistics
Country of origin DE
Customs tariff number 85444995
Original Packaging Ring with 100 meters
Compliance
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free Yes
Variations
Cable cross-section
Outer diameter
Number of cores
AWG cross-section
Material
Standard number
Core colour sequence
Version
Temperature range (active)
Temperature range (unmoved)
Rated voltage
Cable material
Shielding
Core insulation material
Halogen free
Colour
1 item in 24 variations
*incl. VAT plus shipping costs

Order No.:

 92F6520

Manufacturer SKU:

 095082409

 

Available: 27 mtr. Next delivery: 100 mtr. on 2024-06-11 Available in 7 Days: 3,070 mtr. Leadtime: 1 Week **
3.67 € per mtr. *
*incl. VAT plus shipping costs
**Subject to prior sale
1 mtr.
3.6652 €
10 mtr.
3.2487 €
100 mtr.
2.8560 €
500 mtr.
2.5466 €
1000 mtr.
2.2491 €