095062009 | Kabeltronik
PVC control line UL-LiYY 6 x 0.56 mm², AWG 20, unshielded, black
Unit Price (€ / mtr.)
4.0817 € *
Available: 142 mtr.
Available in 7 Days: 9,010 mtr.
Leadtime: 1 Week **
Total Price:
4.08 € *
Price list
Quantity
Price per unit*
1 mtr.
4.0817 €
10 mtr.
3.6176 €
100 mtr.
3.1654 €
500 mtr.
2.8322 €
1000 mtr.
2.4871 €
*incl. VAT plus shipping costs
**Subject to prior sale
Control cables, non-shielded, to cULus, type UL-LiYY Style 2464/1061.
Cross-section AWG 20 (0.56 mm²).
Technical specifications
Core insulation material | PVC | |
Core colour sequence | international color code | |
Number of cores | 6 | |
Version | control line | |
Outer diameter | 6.1 mm | |
AWG cross-section | AWG 20 | |
Colour | black | |
Halogen free | No | |
Cable material | copper, tin-plated | |
Cable cross-section | 0.56 mm² | |
Material | PVC | |
Rated voltage | 300 V | |
Standard number | UL | |
Test voltage | 1.5 kV | |
Shielding | unshielded | |
Temperature range (active) | -15 °C to 80 °C | |
Temperature range (unmoved) | -30 °C to 80 °C |
Download
Logistics
Country of origin | DE |
Customs tariff number | 85444995 |
Original Packaging | Ring with 100 meters |
Compliance
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |
SVHC free | Yes |